- Home ›
- All Products›
- 13227
13227
Heyco Products
Nytye Heavy Duty Nylon Cable Tie, 25.59L, 250lb Tensile Strength, Natural | Heyco 13227
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nytye Heavy Duty Nylon Cable Tie, 25.59L, 250lb Tensile Strength, Natural | Heyco 13227
Search Keywords: 13227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:13227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$1.643
250
$1.520
500
$1.207
1,000
$1.155
2,500
$0.975
5,000
$0.862
7,500
$0.860
10,000 +
$0.840
Click for Quote
Log in
to unlock special pricing