- Home ›
- All Products›
- 12606
Heyco Products
12606
Tapped Hex Spacer, Length 0.59 in, Nylon , OD 0.24 in, HSTM Series | Heyco 12606
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tapped Hex Spacer, Length 0.59 in, Nylon , OD 0.24 in, HSTM Series | Heyco 12606
Search Keywords: 12606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:12606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 12606 RoHS compliant?
Yes, 12606 is RoHS compliant.
What is the lead time for 12606?
The standard lead time for 12606 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1540
3,000
$0.1473
5,000
$0.1452
8,000
$0.1431
25,000
$0.0914
50,000
$0.0798
100,000
$0.0796
150,000 +
$0.0794
Click for Quote
Log in
to unlock special pricing