- Home ›
- All Products›
- 12586
Heyco Products
12586
Tapped Hex Spacer, Length 0.32 in, Nylon , OD 0.20 in, HSTM Series | Heyco 12586
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tapped Hex Spacer, Length 0.32 in, Nylon , OD 0.20 in, HSTM Series | Heyco 12586
Search Keywords: 12586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:12586
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 12586 RoHS compliant?
Yes, 12586 is RoHS compliant.
What is the lead time for 12586?
The standard lead time for 12586 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
3 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1415
3,000
$0.1272
5,000
$0.1268
8,000
$0.1253
25,000
$0.0789
50,000
$0.0689
100,000
$0.0687
150,000 +
$0.0686
Click for Quote
Log in
to unlock special pricing