- Home ›
- All Products›
- 12517
12517
Heyco Products
Tapped Hex Spacer, Length 0.50 in, Nylon , OD 0.19 in, HST Series | Heyco 12517
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tapped Hex Spacer, Length 0.50 in, Nylon , OD 0.19 in, HST Series | Heyco 12517
Search Keywords: 12517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:12517
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1788
3,000
$0.1711
5,000
$0.1686
8,000
$0.1663
25,000
$0.1062
50,000
$0.0927
100,000
$0.0925
150,000 +
$0.0915
Click for Quote
Log in
to unlock special pricing