- Home ›
- All Products›
- 12502
12502
Heyco Products
Tapped Hex Spacer, Length 0.31 in, Nylon , OD 0.19 in, HST Series | Heyco 12502
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tapped Hex Spacer, Length 0.31 in, Nylon , OD 0.19 in, HST Series | Heyco 12502
Search Keywords: 12502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:12502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
3 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1618
3,000
$0.1548
5,000
$0.1526
8,000
$0.1505
25,000
$0.0961
50,000
$0.0839
100,000
$0.0837
150,000 +
$0.0835
Click for Quote
Log in
to unlock special pricing