- Home ›
- All Products›
- 11853
11853
Heyco Products
Male/Female Threaded Hex Support, Length 1.00 in, Nylon , OD 0.25 in, MFS Series | Heyco 11853
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male/Female Threaded Hex Support, Length 1.00 in, Nylon , OD 0.25 in, MFS Series | Heyco 11853
Search Keywords: 11853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:11853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.2213
3,000
$0.2117
5,000
$0.1557
8,000
$0.1535
10,000
$0.1493
25,000
$0.1314
50,000
$0.1147
100,000 +
$0.1144
Click for Quote
Log in
to unlock special pricing