- Home ›
- All Products›
- 11831
11831
Heyco Products
Male/Female Threaded Hex Support, Length 0.88 in, Nylon , OD 0.25 in, MFS Series | Heyco 11831
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male/Female Threaded Hex Support, Length 0.88 in, Nylon , OD 0.25 in, MFS Series | Heyco 11831
Search Keywords: 11831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:11831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1,000
$0.204
2,000
$0.194
5,000
$0.184
10,000
$0.137
25,000
$0.121
50,000 +
$0.110
Click for Quote
Log in
to unlock special pricing