- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TYHC30
TYHC30
HellermannTyton
Handi-Card Wire and Cable Markers - 0.25" x 1.5" - Solid #30 - 36 Per Card - TYHC - White - 25/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Handi-Card Wire and Cable Markers - 0.25" x 1.5" - Solid #30 - 36 Per Card - TYHC - White - 25/pkg
Search Keywords: TYHC30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:TYHC30
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Packages
Order Increment:
2 Packages
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$42.88
6
$40.90
10
$39.68
26
$38.53
50
$36.42
100
$35.45
250 +
$34.91
Click for Quote
Log in
to unlock special pricing