- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TYHC2
TYHC2
HellermannTyton
Handi-Card Wire and Cable Markers - 0.25" x 1.5" - Solid #2 - 36 Per Card - TYHC - White - 25/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Handi-Card Wire and Cable Markers - 0.25" x 1.5" - Solid #2 - 36 Per Card - TYHC - White - 25/pkg
Search Keywords: TYHC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:TYHC2
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:5903103000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$49.57
5
$44.24
10
$42.91
25
$41.67
50
$39.39
100
$38.34
250 +
$37.83
Click for Quote
Log in
to unlock special pricing