- Home ›
- All Products›
- HHDTH
HHDTH
HellermannTyton
Ribbon, DTH; 131 in. L x 2 in. W; Spirit printer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ribbon, DTH; 131 in. L x 2 in. W; Spirit printer
Search Keywords: HHDTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:HHDTH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26