- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FCST
FCST
HellermannTyton
Connector, Fiber Optic ST Multimode 900µm, 2mm, 3mm Simplex–Epoxy & Polish, 1/Pkg
Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Connector, Fiber Optic ST Multimode 900µm, 2mm, 3mm Simplex–Epoxy & Polish, 1/Pkg
Search Keywords: FCST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:FCST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26