- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 596-00942
596-00942
HellermannTyton
Voltage Marker - 1.125" x 4.25" - 480 Volts - Vinyl - Orange - 4/card - 50 cards/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Voltage Marker - 1.125" x 4.25" - 480 Volts - Vinyl - Orange - 4/card - 50 cards/pkg
Search Keywords: 59600942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:596-00942
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$1.80
250
$1.45
500
$1.39
1,000
$1.32
2,500
$1.29
5,000
$1.23
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing