- Home ›
- All Products›
- 596-00916
596-00916
HellermannTyton
Foam Nameplate, 1.20" X 1.90" Button Label With .88" Hole, Pet, Black
Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance Guarantee
Description
+
Foam Nameplate, 1.20" X 1.90" Button Label With .88" Hole, Pet, Black
Search Keywords: 59600916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:596-00916
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$256.41
3
$243.26
5 +
$240.18
Click for Quote
Log in
to unlock special pricing