- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 596-00323
HellermannTyton
596-00323
Foam Nameplate, 1.2" X 1.5" Button Label With .88" Hole, Pet, Green
View Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance
Description
+
Foam Nameplate, 1.2" X 1.5" Button Label With .88" Hole, Pet, Green
Search Keywords: 59600323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:596-00323
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 596-00323 RoHS compliant?
Yes, 596-00323 is RoHS compliant.
What is the lead time for 596-00323?
The standard lead time for 596-00323 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3 Rolls
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
3
$808.74
5
$513.79
8
$338.96
10 +
$332.18
Click for Quote
Log in
to unlock special pricing