- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- 596-00238
596-00238
HellermannTyton
Solar Label - Printable - Photovoltaic DC Disconnect - 3.75" x 1.0" - PET - Red - 50/roll
Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance Guarantee
Description
+
Solar Label - Printable - Photovoltaic DC Disconnect - 3.75" x 1.0" - PET - Red - 50/roll
Search Keywords: 59600238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:596-00238
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$66.69
5
$59.51
10
$57.74
25
$55.26
50
$52.99
100
$51.58
250 +
$50.90
Click for Quote
Log in
to unlock special pricing