- Home ›
- All Products›
- 596-00189
596-00189
HellermannTyton
Plastic Button Base With Locators, 1.12" X 1.87", Plastic, Black, 100/PKG
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Plastic Button Base With Locators, 1.12" X 1.87", Plastic, Black, 100/PKG
Search Keywords: 59600189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:596-00189
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$116.17
5
$101.44
10
$97.33
25 +
$93.54
Click for Quote
Log in
to unlock special pricing