- Home ›
- All Products›
- 553-60005
553-60005
HellermannTyton
Shrink sleeve marker, 2: 1, inside Ø 12.7 mm/6.4 mm, (L) 50 mm, inscribable, white, 553-60005
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Shrink sleeve marker, 2: 1, inside Ø 12.7 mm/6.4 mm, (L) 50 mm, inscribable, white, 553-60005
Search Keywords: 55360005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:553-60005
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:DK
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3,070.95
3
$2,905.68
5 +
$2,862.10
Click for Quote
Log in
to unlock special pricing