- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-00639
181-00639
HellermannTyton
High Density Slotted Wall Wiring Duct - 1.5 x 4" - Adhesive - PVC - White - 120ft/ctn
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Density Slotted Wall Wiring Duct - 1.5 x 4" - Adhesive - PVC - White - 120ft/ctn
Search Keywords: 18100639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-00639
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$7.43
25
$6.23
60
$6.04
120
$5.76
300
$5.29
540
$5.28
1,020
$5.15
2,520 +
$5.02
Click for Quote
Log in
to unlock special pricing