- Home ›
- All Products›
- 166-90011
166-90011
HellermannTyton
Helaguard Non-metallic IP68 Conduit Reducer, 0.75" Down-to 0.50" Dia, Black
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Helaguard Non-metallic IP68 Conduit Reducer, 0.75" Down-to 0.50" Dia, Black
Search Keywords: 16690011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:166-90011
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13 Packages
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$33.84
25
$26.40
38
$24.31
50 +
$23.83
Click for Quote
Log in
to unlock special pricing