- Home ›
- All Products›
- 157-00281
157-00281
HellermannTyton
Wide Strap Cable Tie With 6MM Stud Mount, 9.7" Long, .5" Wide, Black
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wide Strap Cable Tie With 6MM Stud Mount, 9.7" Long, .5" Wide, Black
Search Keywords: 15700281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
Order Increment:
300
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3,600
$1.340
7,200
$0.707
10,800
$0.486
14,400 +
$0.477
Click for Quote
Log in
to unlock special pricing