- Home ›
- All Products›
- 157-00108
157-00108
HellermannTyton
Cable Tie & Push Mount Base, 6.3"L, 40LB, Holedia. 0.24"-0.27", PA66HS, Black
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Cable Tie & Push Mount Base, 6.3"L, 40LB, Holedia. 0.24"-0.27", PA66HS, Black
Search Keywords: 15700108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26