- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00107
157-00107
HellermannTyton
Cable Ties, Polyamide 6/6 Black 35mm 180N Bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Package Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Polyamide 6/6 Black 35mm 180N Bag
Search Keywords: 15700107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Polyamide 6/6
-
Dimension:N/A
-
Maximum Bundle Diameter:35 mm
-
Tensile Strength:180(Min) N
-
Color:Black
-
Operating Temperature:-40°C to 110 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.