- Home ›
- All Products›
- 156-05904
156-05904
HellermannTyton
Cable Tie, 200MM, Nylon 6.6 Hs/hir, 225N Rohs Compliant: Yes
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Tie, 200MM, Nylon 6.6 Hs/hir, 225N Rohs Compliant: Yes
Search Keywords: 15605904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-05904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.