- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-03945
HellermannTyton
156-03945
2-Pc Low Profile Cable Tie/EC4A Edge Clip - 7.7"L - 1 - 3mm Panel - 50lb - PA66HS/PA66HIRHSUV - Black - 500/bg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-Pc Low Profile Cable Tie/EC4A Edge Clip - 7.7"L - 1 - 3mm Panel - 50lb - PA66HS/PA66HIRHSUV - Black - 500/bg
Search Keywords: 15603945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-03945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 156-03945 RoHS compliant?
Yes, 156-03945 is RoHS compliant.
What is the lead time for 156-03945?
The standard lead time for 156-03945 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$2.432
2,000
$1.288
3,000
$0.906
4,000 +
$0.888
Click for Quote
Log in
to unlock special pricing