- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-00863
156-00863
HellermannTyton
Outside Serrated Cable Tie & Edge Clip - 5.9" Long - EC5B - 1 - 3 mm Panel - 50lb - PA66HS - Black - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Outside Serrated Cable Tie & Edge Clip - 5.9" Long - EC5B - 1 - 3 mm Panel - 50lb - PA66HS - Black - 500/pkg
Search Keywords: 15600863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-00863
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.990
1,000
$0.947
2,500
$0.908
5,000
$0.884
7,500
$0.882
10,000
$0.872
15,000 +
$0.870
Click for Quote
Log in
to unlock special pricing