- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-00306
HellermannTyton
156-00306
Omega Clip Tie, 50lbs, Dia .16in-.4in Max Bun Dia. 1.38in PA66HS Tie, HIRHS, BLK
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
Omega Clip Tie, 50lbs, Dia .16in-.4in Max Bun Dia. 1.38in PA66HS Tie, HIRHS, BLK
Search Keywords: 15600306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-00306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 156-00306 RoHS compliant?
Yes, 156-00306 is RoHS compliant.
What is the lead time for 156-00306?
The standard lead time for 156-00306 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
500
$0.96
1,000
$0.92
2,000
$0.87
4,000
$0.83
5,000
$0.79
10,000 +
$0.75
Click for Quote
Log in
to unlock special pricing