- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-04403
HellermannTyton
151-04403
Ratchet O-Clamp - Fir Tree Mount - 0.73 - 0.89" Bundle Dia - 6.5 mm Hole Dia - PA66HIRHSUV - Black - 10/bag
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ratchet O-Clamp - Fir Tree Mount - 0.73 - 0.89" Bundle Dia - 6.5 mm Hole Dia - PA66HIRHSUV - Black - 10/bag
Search Keywords: 15104403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-04403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 151-04403 RoHS compliant?
Yes, 151-04403 is RoHS compliant.
What is the lead time for 151-04403?
The standard lead time for 151-04403 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
10
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$0.6972
250
$0.5848
1,000
$0.5411
2,500
$0.5106
5,000
$0.4967
7,500
$0.4834
10,000
$0.4822
15,000 +
$0.4770
Click for Quote
Log in
to unlock special pricing