- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-03909
HellermannTyton
151-03909
Low Profile Metal Edge Clip - 1.5 - 2.0mm Panel Thickness - 4.1 - 7mm Cable Range - SS304 - 100/bg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Profile Metal Edge Clip - 1.5 - 2.0mm Panel Thickness - 4.1 - 7mm Cable Range - SS304 - 100/bg
Search Keywords: 15103909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-03909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 151-03909 RoHS compliant?
Yes, 151-03909 is RoHS compliant.
What is the lead time for 151-03909?
The standard lead time for 151-03909 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
Order Increment:
100
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
12,500
$1.474
25,000
$0.753
37,500
$0.512
50,000 +
$0.502
Click for Quote
Log in
to unlock special pricing