- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-03907
HellermannTyton
151-03907
Heavy Duty Metal Edge Clip - 1 - 3mm Panel Thickness - 5 - 7.6mm Cable Range - SS304 - 100/bg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heavy Duty Metal Edge Clip - 1 - 3mm Panel Thickness - 5 - 7.6mm Cable Range - SS304 - 100/bg
Search Keywords: 15103907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-03907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 151-03907 RoHS compliant?
Yes, 151-03907 is RoHS compliant.
What is the lead time for 151-03907?
The standard lead time for 151-03907 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
Order Increment:
100
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
12,500
$2.332
25,000
$1.191
37,500
$0.811
50,000 +
$0.794
Click for Quote
Log in
to unlock special pricing