- Home ›
- All Products›
- 151-02437
151-02437
HellermannTyton
Ratchet P-clamp, 1.38"-2.01" Bundle Dia, 180 Long, PA66HIRHSUV, Black
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ratchet P-clamp, 1.38"-2.01" Bundle Dia, 180 Long, PA66HIRHSUV, Black
Search Keywords: 15102437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-02437
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.37
140
$3.01
280
$2.92
560
$2.75
1,120
$2.71
2,520
$2.67
5,040 +
$2.63
Click for Quote
Log in
to unlock special pricing