- Home ›
- All Products›
- 151-01273
151-01273
HellermannTyton
Connector Clip, Hole Dia. 6.5 X 13.0MM, Panel Thickness 0.60 - 0.08MM, Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Clip, Hole Dia. 6.5 X 13.0MM, Panel Thickness 0.60 - 0.08MM, Black
Search Keywords: 15101273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-01273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,250
$1.28
2,500
$0.75
3,750
$0.59
5,000 +
$0.58
Click for Quote
Log in
to unlock special pricing