- Home ›
- All Products›
- 150-77950
150-77950
HellermannTyton
Cable Tie, 150MM, Nylon 6.6 Hs/hir, 135N Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Tie, 150MM, Nylon 6.6 Hs/hir, 135N Rohs Compliant: Yes
Search Keywords: 15077950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:150-77950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.2644
1,000
$0.2483
2,500
$0.2375
5,000
$0.2308
7,500
$0.2245
25,000
$0.2157
50,000 +
$0.2124
Click for Quote
Log in
to unlock special pricing