- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 126-00080
126-00080
HellermannTyton
Push Mount Tie with Seal - 6.2" Long - Mounting Hole Diameter 0.24 x 0.48" - PA66HS - Black - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Push Mount Tie with Seal - 6.2" Long - Mounting Hole Diameter 0.24 x 0.48" - PA66HS - Black - 500/pkg
Search Keywords: 12600080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:126-00080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
Order Increment:
500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
9,000
$2.424
18,000
$1.238
27,000
$0.843
36,000 +
$0.826
Click for Quote
Log in
to unlock special pricing