- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 115-00145
115-00145
HellermannTyton
Dual Clamp Tie w/Neoprene Sleeving - 0.25" Stud Dia - 2.30" Max Bundle Dia,150lb - PA66HIRHSUV - Black - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Dual Clamp Tie w/Neoprene Sleeving - 0.25" Stud Dia - 2.30" Max Bundle Dia,150lb - PA66HIRHSUV - Black - 500/pkg
Search Keywords: 11500145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:115-00145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$7.42
250
$4.57
375
$3.62
500 +
$3.54
Click for Quote
Log in
to unlock special pricing