- Home ›
- All Products›
- 111-85560
111-85560
HellermannTyton
Cable Tie, Black Nylon, 100mm x 2.5 mm, T18RSF | HellermannTyton 111-85560
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Tie, Black Nylon, 100mm x 2.5 mm, T18RSF | HellermannTyton 111-85560
Search Keywords: 11185560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-85560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26