- Home ›
- All Products›
- 111-85519
111-85519
HellermannTyton
Cable Ties, Cable Tie Polyamide 6/6 Natural 16mm 80N Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Cable Tie Polyamide 6/6 Natural 16mm 80N Automotive Bag
Search Keywords: 11185519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-85519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,500
$0.8674
3,000
$0.5338
4,500
$0.4226
6,000 +
$0.4141
Click for Quote
Log in
to unlock special pricing