- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-15421
111-15421
HellermannTyton
Heavy Duty MilSpec Cable Tie - 32" Long - MS3367 - 175lb Tensile Strength - PA66 - Red - 25/bg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty MilSpec Cable Tie - 32" Long - MS3367 - 175lb Tensile Strength - PA66 - Red - 25/bg
Search Keywords: 11115421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-15421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$4.69
5,000
$2.40
7,500
$1.63
10,000 +
$1.60
Click for Quote
Log in
to unlock special pricing