- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-12761
HellermannTyton
111-12761
Cable Tie - 20.9" Long - 120lb Tensile Strength - PA66 - Natural - 100/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Tie - 20.9" Long - 120lb Tensile Strength - PA66 - Natural - 100/pkg
Search Keywords: 11112761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-12761
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 111-12761 RoHS compliant?
Yes, 111-12761 is RoHS compliant.
What is the lead time for 111-12761?
The standard lead time for 111-12761 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3250
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
3,250
$4.13
6,500
$2.11
9,750
$1.44
13,000 +
$1.41
Click for Quote
Log in
to unlock special pricing