- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-01665
111-01665
HellermannTyton
Metal Content Tie - 6" Long - 29lb Tensile Strength - PPMP - Blue - 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Metal Content Tie - 6" Long - 29lb Tensile Strength - PPMP - Blue - 100/pkg
Search Keywords: 11101665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-01665
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.749
300
$0.608
1,000
$0.581
2,500
$0.548
5,000
$0.533
7,500
$0.519
10,000
$0.518
15,000 +
$0.512
Click for Quote
Log in
to unlock special pricing