- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-01306
111-01306
HellermannTyton
Stainless Steel Tie - 49" Long - 922lb Tensile Strength - SS316 - Metal - 25/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Stainless Steel Tie - 49" Long - 922lb Tensile Strength - SS316 - Metal - 25/pkg
Search Keywords: 11101306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-01306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$14.22
50
$10.66
75
$9.95
100 +
$9.75
Click for Quote
Log in
to unlock special pricing