- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03205
170-03205
HellermannTyton
Braided Sleeving - Heavy Duty - 2" Dia - PA6 - Black - 50 ft/reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Braided Sleeving - Heavy Duty - 2" Dia - PA6 - Black - 50 ft/reel
Search Keywords: 17003205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03205
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5806322000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$264.01
3
$256.67
5
$256.03
10
$253.16
20 +
$246.41
Click for Quote
Log in
to unlock special pricing