- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CF1-G3-U-40-1
CF1-G3-U-40-1
Heinemann Electric Canada
Circuit Breaker - 1 Pole - 40A - Front Terminals - Long Delay Std. Inrush - Series Trip - Front Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - 40A - Front Terminals - Long Delay Std. Inrush - Series Trip - Front Mount.
Search Keywords: CF1G3U401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:CF1-G3-U-40-1
-
Alias/AKA:CF1-G3-U-W-40-240AC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$61.00
5
$54.43
10
$52.81
25
$50.54
50
$48.47
100
$47.17
250 +
$46.55
Click for Quote
Log in
to unlock special pricing