- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2S-D3-A-10-2E
AM2S-D3-A-10-2E
Heinemann Electric Canada
Circuit Breaker - 2 Pole - 10A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 2 Pole - 10A.
Search Keywords: AM2SD3A102E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM2S-D3-A-10-2E
-
Alias/AKA:AM2R-D3-LC07D-A-10-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$79.10
5
$71.10
10
$69.12
25
$63.83
50
$63.67
100
$62.26
250 +
$60.05
Click for Quote
Log in
to unlock special pricing