- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2S-A3-LAA-02J-D-A-50-02
AM2S-A3-LAA-02J-D-A-50-02
Heinemann Electric Canada
Hydraulic magnetic - Circuit breaker - 50 A - 250 V - 50/60 Hz - Medium time delay - Ignition protected - Black I/O ON/OFF - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic magnetic - Circuit breaker - 50 A - 250 V - 50/60 Hz - Medium time delay - Ignition protected - Black I/O ON/OFF - 02 Poles - Delay 02
Search Keywords: AM2SA3LAA02JDA5002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM2S-A3-LAA-02J-D-A-50-02
-
Alias/AKA:AM2R-A3-LC07D-A-50-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$82.57
5
$73.68
10
$71.48
25
$65.60
50
$65.44
100
$63.85
250 +
$61.40
Click for Quote
Log in
to unlock special pricing