- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1S-A3-A-30-2
AM1S-A3-A-30-2
Heinemann Electric Canada
Magnetic Hydraulic Circuit Breaker - AMR Series - 25 A - 1 Pole - 250 V - 10 kA - 18 s.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker - AMR Series - 25 A - 1 Pole - 250 V - 10 kA - 18 s.
Search Keywords: AM1SA3A302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1S-A3-A-30-2
-
Alias/AKA:AM1R-A3-AC07D-A-30-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$22.49
5
$21.72
10
$21.20
25
$20.88
50
$20.43
100
$20.02
250 +
$19.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT