- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1R-D3-AC07D-A-100-2
AM1R-D3-AC07D-A-100-2
Heinemann Electric Canada
Circuit Breaker Hydraulic Magnetic 3Pole 100A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 100A 240VAC
Search Keywords: AM1RD3AC07DA1002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1R-D3-AC07D-A-100-2
-
Alias/AKA:AM1R-D3-AC97D-A-100-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:100 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$45.19
5
$40.32
10
$39.12
25
$37.99
50
$35.90
100
$34.95
250 +
$34.49
Click for Quote
Log in
to unlock special pricing