- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-D3-A-100-2
AM1-D3-A-100-2
Heinemann Electric Canada
Circuit Breaker - 1 Pole - 100A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - 100A.
Search Keywords: AM1D3A1002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-D3-A-100-2
-
Alias/AKA:AM1R-D3-AC97D-A-100-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$45.19
5
$40.32
10
$39.12
25
$37.99
50
$35.90
100
$34.95
250 +
$34.49
Click for Quote
Log in
to unlock special pricing