- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-B3-A-5-3
AM1-B3-A-5-3
Heinemann Electric Canada
Circuit Breaker Magnetic Circuit Protectors 1Pole 5A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic Circuit Protectors 1Pole 5A
Search Keywords: AM1B3A53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-B3-A-5-3
-
Alias/AKA:AM1R-B3-AC07D-A-5-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$22.49
5
$21.72
10
$21.20
25
$20.88
50
$20.43
100
$20.02
250 +
$19.77
Click for Quote
Log in
to unlock special pricing