- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-B3-A-20-2
AM1-B3-A-20-2
Heinemann Electric Canada
Circuit Breaker Magnetic 1Pole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 20A
Search Keywords: AM1B3A202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-B3-A-20-2
-
Alias/AKA:AM1R-B3-AC07D-A-20-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$30.07
5
$28.13
10
$26.83
25
$26.03
50
$24.91
100
$23.89
250 +
$23.25
Click for Quote
Log in
to unlock special pricing