- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-B2-A-60-3
AM1-B2-A-60-3
Heinemann Electric Canada
Circuit Breaker - 1 Pole - 60A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - 60A.
Search Keywords: AM1B2A603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-B2-A-60-3
-
Alias/AKA:AM1R-B2-AC07D-A-52-60-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$28.09
5
$26.47
10
$26.40
25
$25.69
50
$25.00
100
$24.94
250 +
$24.53
Click for Quote
Log in
to unlock special pricing